SI1026X-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI1026X-T1-GE3TR-ND - Tape & Reel (TR) SI1026X-T1-GE3CT-ND - Cut Tape (CT) SI1026X-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1026X-T1-GE3 | |
Description | MOSFET 2N-CH 60V 0.305A SC89 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 60V 305mA 250mW Surface Mount SC-89 (SOT-563F) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 305mA | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 30pF @ 25V | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SC-89 (SOT-563F) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Si1026X |
Environmental Information | |
PCN Design/Specification | Mult Dev Material Chgs 1/Jul/2021 |
PCN Assembly/Origin | Manufacturing Capacity Expansion 27/Jul/2023 |
HTML Datasheet | Si1026X |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.38200 | ¥33.82 |
100 | ¥2.34860 | ¥234.86 |
500 | ¥1.83350 | ¥916.75 |
1,000 | ¥1.49029 | ¥1,490.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33220 | ¥3,996.60 |
6,000 | ¥1.26445 | ¥7,586.70 |
9,000 | ¥1.17413 | ¥10,567.17 |
30,000 | ¥1.14704 | ¥34,411.20 |
Attribute | Description |
---|---|
Other Names | SI1026X-T1-GE3DKR SI1026XT1GE3 SI1026X-T1-GE3CT SI1026X-T1-GE3TR |
Standard Package | 3,000 |