SI1926DL-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI1926DL-T1-E3TR-ND - Tape & Reel (TR) SI1926DL-T1-E3CT-ND - Cut Tape (CT) SI1926DL-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1926DL-T1-E3 | |
Description | MOSFET 2N-CH 60V 0.37A SC70-6 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 60V 370mA 510mW Surface Mount SC-70-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 370mA | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 340mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 18.5pF @ 30V | |
Power - Max | 510mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.76400 | ¥27.64 |
100 | ¥1.92110 | ¥192.11 |
500 | ¥1.50012 | ¥750.06 |
1,000 | ¥1.21931 | ¥1,219.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09002 | ¥3,270.06 |
6,000 | ¥1.03460 | ¥6,207.60 |
9,000 | ¥0.96070 | ¥8,646.30 |
30,000 | ¥0.93853 | ¥28,155.90 |
75,000 | ¥0.91461 | ¥68,595.75 |