
LM76002RNPR | |
|---|---|
DigiKey Part Number | 296-LM76002RNPRTR-ND - Tape & Reel (TR) 296-LM76002RNPRCT-ND - Cut Tape (CT) 296-LM76002RNPRDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LM76002RNPR |
Description | IC REG BUCK ADJ 2.5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM76002RNPR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 30-WQFN (6x4) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM76002QRNPRQ1 | Texas Instruments | 3,000 | 296-LM76002QRNPRQ1CT-ND | ¥46.06000 | Parametric Equivalent |
| LM76002QRNPTQ1 | Texas Instruments | 718 | 296-51321-1-ND | ¥53.01000 | Parametric Equivalent |
| LM76002RNPT | Texas Instruments | 2,354 | 296-47535-1-ND | ¥46.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.70000 | ¥39.70 |
| 10 | ¥30.15200 | ¥301.52 |
| 25 | ¥27.77400 | ¥694.35 |
| 100 | ¥25.15730 | ¥2,515.73 |
| 250 | ¥23.93964 | ¥5,984.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥21.77383 | ¥65,321.49 |




