Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 30-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM76002RNPT

DigiKey Part Number
296-47535-2-ND - Tape & Reel (TR)
296-47535-1-ND - Cut Tape (CT)
296-47535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM76002RNPT
Description
IC REG BUCK ADJ 2.5A 30WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 30-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM76002RNPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
57V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
30-WQFN (6x4)
Voltage - Input (Min)
3.5V
Base Product Number
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,344
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.73000¥46.73
10¥35.72600¥357.26
25¥32.97080¥824.27
100¥29.94480¥2,994.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥28.50204¥7,125.51
500¥27.63238¥13,816.19
750¥27.19683¥20,397.62
1,250¥26.71421¥33,392.76
1,750¥26.43223¥46,256.40
2,500¥26.16098¥65,402.45
Manufacturers Standard Package