
LM76002QRNPRQ1 | |
|---|---|
DigiKey Part Number | 296-LM76002QRNPRQ1TR-ND - Tape & Reel (TR) 296-LM76002QRNPRQ1CT-ND - Cut Tape (CT) 296-LM76002QRNPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76002QRNPRQ1 |
Description | IC REG BUCK ADJ 2.5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM76002QRNPRQ1 Models |
Category | Voltage - Output (Max) 57V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 30-WQFN (6x4) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.06000 | ¥46.06 |
| 10 | ¥35.18100 | ¥351.81 |
| 25 | ¥32.46480 | ¥811.62 |
| 100 | ¥29.47760 | ¥2,947.76 |
| 250 | ¥28.25428 | ¥7,063.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥25.61598 | ¥76,847.94 |

