SI1926DL-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI1926DL-T1-GE3TR-ND - Tape & Reel (TR) SI1926DL-T1-GE3CT-ND - Cut Tape (CT) SI1926DL-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1926DL-T1-GE3 | |
Description | MOSFET 2N-CH 60V 0.37A SC70-6 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 60V 370mA 510mW Surface Mount SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SI1926DL-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 370mA | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 340mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 18.5pF @ 30V | |
Power - Max | 510mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.93990 | ¥193.99 |
500 | ¥1.51478 | ¥757.39 |
1,000 | ¥1.23124 | ¥1,231.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10068 | ¥3,302.04 |
6,000 | ¥1.04472 | ¥6,268.32 |
9,000 | ¥0.97010 | ¥8,730.90 |
30,000 | ¥0.94771 | ¥28,431.30 |
75,000 | ¥0.92355 | ¥69,266.25 |