SI3993CDV-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI3993CDV-T1-GE3TR-ND - Tape & Reel (TR) SI3993CDV-T1-GE3CT-ND - Cut Tape (CT) SI3993CDV-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI3993CDV-T1-GE3 | |
Description | MOSFET 2P-CH 30V 2.9A 6TSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 2.9A 1.4W Surface Mount 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SI3993CDV-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A | |
Rds On (Max) @ Id, Vgs | 111mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 210pF @ 15V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
100 | ¥2.37170 | ¥237.17 |
500 | ¥1.85154 | ¥925.77 |
1,000 | ¥1.50494 | ¥1,504.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34529 | ¥4,035.87 |
6,000 | ¥1.27688 | ¥7,661.28 |
9,000 | ¥1.18568 | ¥10,671.12 |
30,000 | ¥1.15831 | ¥34,749.30 |