DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3987EV-T1_GE3

DigiKey Part Number
SQ3987EV-T1_GE3TR-ND - Tape & Reel (TR)
SQ3987EV-T1_GE3CT-ND - Cut Tape (CT)
SQ3987EV-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ3987EV-T1_GE3
Description
MOSFET 2P-CH 30V 3A 6TSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 3A (Tc) 1.67W Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SQ3987EV-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3A (Tc)
Rds On (Max) @ Id, Vgs
133mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
570pF @ 15V
Power - Max
1.67W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,612
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.11100¥51.11
100¥3.33420¥333.42
500¥2.56866¥1,284.33
1,000¥2.32198¥2,321.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.00849¥6,025.47
6,000¥1.85062¥11,103.72
9,000¥1.77020¥15,931.80
15,000¥1.67985¥25,197.75
21,000¥1.63735¥34,384.35
Manufacturers Standard Package