
SQ3985EV-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ3985EV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3985EV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3985EV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3985EV-T1_GE3 |
Description | MOSFET 2P-CH 20V 3.9A 6TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.9A (Tc) 3W Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SQ3985EV-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.9A (Tc) | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 350pF @ 10V | |
Power - Max | 3W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥5.48300 | ¥54.83 |
| 100 | ¥3.58730 | ¥358.73 |
| 500 | ¥2.77126 | ¥1,385.63 |
| 1,000 | ¥2.50837 | ¥2,508.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.17448 | ¥6,523.44 |
| 6,000 | ¥2.00634 | ¥12,038.04 |
| 9,000 | ¥1.92068 | ¥17,286.12 |
| 15,000 | ¥1.82444 | ¥27,366.60 |
| 21,000 | ¥1.80067 | ¥37,814.07 |





