RH100-8.000-10-1010-EXT-TR | ||
---|---|---|
DigiKey Part Number | 2151-RH100-8.000-10-1010-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-8.000-10-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-8.000-10-1010-EXT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RH100-8.000-10-1010-EXT-TR | |
Description | CRYSTAL 8.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±10ppm Crystal 10pF 800 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | RH100-8.000-10-1010-EXT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 800 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.94000 | ¥4.94 |
10 | ¥4.11900 | ¥41.19 |
50 | ¥3.70700 | ¥185.35 |
100 | ¥3.29510 | ¥329.51 |
500 | ¥3.13034 | ¥1,565.17 |
1,000 | ¥2.63607 | ¥2,636.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.19915 | ¥6,597.45 |
6,000 | ¥2.12584 | ¥12,755.04 |
15,000 | ¥2.05254 | ¥30,788.10 |