
DMP2240UDM-7 | |
|---|---|
DigiKey Part Number | DMP2240UDMDITR-ND - Tape & Reel (TR) DMP2240UDMDICT-ND - Cut Tape (CT) DMP2240UDMDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2240UDM-7 |
Description | MOSFET 2P-CH 20V 2A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2A 600mW Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2240UDM-7 Models |
Category | Rds On (Max) @ Id, Vgs 150mOhm @ 2A, 4.5V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 1V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 320pF @ 16V |
Part Status Active | Power - Max 600mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-26 |
Current - Continuous Drain (Id) @ 25°C 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH8654-TL-H | onsemi | 154 | 869-1159-1-ND | ¥116.48000 | Similar |
| SI3993CDV-T1-GE3 | Vishay Siliconix | 4,363 | SI3993CDV-T1-GE3CT-ND | ¥76.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.09400 | ¥40.94 |
| 100 | ¥2.63900 | ¥263.90 |
| 500 | ¥2.01028 | ¥1,005.14 |
| 1,000 | ¥1.80733 | ¥1,807.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.54938 | ¥4,648.14 |
| 6,000 | ¥1.41945 | ¥8,516.70 |
| 9,000 | ¥1.35323 | ¥12,179.07 |
| 15,000 | ¥1.27882 | ¥19,182.30 |
| 21,000 | ¥1.23476 | ¥25,929.96 |
| 30,000 | ¥1.19194 | ¥35,758.20 |











