Comparator with Voltage Reference Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC842LYC5-TR

DigiKey Part Number
576-2927-2-ND - Tape & Reel (TR)
576-2927-1-ND - Cut Tape (CT)
576-2927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC842LYC5-TR
Description
IC COMPARATOR 1 W/VOLT REF SC70
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC842LYC5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Microchip Technology
Current - Quiescent (Max)
3µA
Series
Propagation Delay (Max)
12µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Hysteresis
20mV
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
with Voltage Reference
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Mounting Type
Surface Mount
Output Type
Push-Pull
Supplier Device Package
SC-70-5
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,913
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
25¥5.31280¥132.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.71393¥14,141.79
Manufacturers Standard Package