SIA975DJ-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIA975DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA975DJ-T1-GE3CT-ND - Cut Tape (CT) SIA975DJ-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIA975DJ-T1-GE3 | |
Description | MOSFET 2P-CH 12V 4.5A SC70-6 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 12V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual | |
Datasheet | Datasheet | |
EDA/CAD Models | SIA975DJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 4.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500pF @ 6V | |
Power - Max | 7.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.36700 | ¥43.67 |
100 | ¥3.02190 | ¥302.19 |
500 | ¥2.52520 | ¥1,262.60 |
1,000 | ¥2.14913 | ¥2,149.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91409 | ¥5,742.27 |
6,000 | ¥1.81334 | ¥10,880.04 |
9,000 | ¥1.67901 | ¥15,111.09 |
30,000 | ¥1.66239 | ¥49,871.70 |