SI4532CDY-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI4532CDY-T1-GE3TR-ND - Tape & Reel (TR) SI4532CDY-T1-GE3CT-ND - Cut Tape (CT) SI4532CDY-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI4532CDY-T1-GE3 | |
Description | MOSFET N/P-CH 30V 6A/4.3A 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 6A, 4.3A 2.78W Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SI4532CDY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A, 4.3A | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 305pF @ 15V | |
Power - Max | 2.78W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.71200 | ¥47.12 |
100 | ¥3.26490 | ¥326.49 |
500 | ¥2.72780 | ¥1,363.90 |
1,000 | ¥2.32160 | ¥2,321.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.06767 | ¥5,169.18 |
5,000 | ¥1.95885 | ¥9,794.25 |
12,500 | ¥1.81375 | ¥22,671.88 |
25,000 | ¥1.79579 | ¥44,894.75 |