Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
208 In Stock | 1 : $8.00000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 5VDC | - | 4096 | 0.088° | - | - | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 50 Ohms | Flatted Shaft | |||
132 In Stock | 1 : $9.35000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 12VDC | 400 mA | 48 | 7.5° | - | - | Round - 1.378" Dia (35.00mm) | - | 0.118" (3.00mm) | 0.492" (12.50mm) | 1.650" (42.00mm) | Wire Leads with Connector | - | 4 Ohms | Round Shaft | ||
224 In Stock | 1 : $14.00000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 350 mA | 200 | 1.8° | - | 28 / 197 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | 0°C ~ 50°C | 35 Ohms | Flatted Shaft | ||
718 In Stock | 1 : $36.96000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 24VDC | 250 mA | 727 | 0.495° | - | 63.7 / 450 | Round - 0.984" Dia (25.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads | - | 28 Ohms | Double Flatted Shaft | |||
61 In Stock | 1 : $52.83000 Box | Box | Active | Hybrid | Bipolar | 3.8VDC | 670 mA | 200 | 1.8° | ±5% | 8.49 / 60 | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.905" (22.98mm) | Wire Leads | -20°C ~ 50°C | 5.6 Ohms | Flatted Shaft | |||
225 In Stock | 1 : $39.79000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 190 mA | 48 | 7.5° | ±15% | 3.5 / 25 | Round - 1.420" Dia (35.94mm) | - | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.650" (42.00mm) | Wire Leads | -20°C ~ 70°C | 64 Ohms | Round Shaft | |||
253 In Stock | 1 : $44.68000 Tray | Tray | Active | - | Bipolar | 24VDC | 1.4 A | 200 | 1.8° | - | 63 / 444.88 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 2.7 Ohms | - | |||
89 In Stock | 1 : $36.89000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 10VDC | 350 mA | 1818 | 0.198° | - | - | Round - 0.787" Dia (20.00mm) | - | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.984" (25.00mm) | Wire Leads | - | 10 Ohms | Flatted Shaft | |||
12 In Stock | 1 : $105.58000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 1.3 A | 200 | 1.8° | ±0.2% | 42 / 296.59 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 2.5 Ohms | Integrated Encoder, Flatted Shaft | |||
37 In Stock | 1 : $4.95000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 12VDC | - | 513 | 11.25° | - | 3.5 / 25 | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 42 Ohms | Flatted Shaft | ||
13 Marketplace | 1 : $73.25000 Bag | - | Bag | Active | Permanent Magnet | Bipolar | 12VDC | - | 3130.5 | 0.115° | - | 55.54 / 392.26 | Round - 0.787" Dia (20.00mm) | - | 0.157" (4.00mm) | 0.551" (14.00mm) | 0.591" (15.00mm) | Connector | -10°C ~ 55°C | - | - | ||
6 Marketplace | 1 : $73.25000 Bag | - | Bag | Active | Permanent Magnet | Bipolar | 12VDC | - | 7200 | 0.05° | - | 138.87 / 980.66 | Round - 0.787" Dia (20.00mm) | - | 0.157" (4.00mm) | 0.551" (14.00mm) | 0.591" (15.00mm) | Connector | -10°C ~ 55°C | - | - | ||
0 In Stock Check Lead Time | 1 : $36.72000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 15VDC | 100 mA | 2048 | 0.176° | - | 21.2 / 150 | Round - 0.591" Dia (15.00mm) | - | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.787" (20.00mm) | Wire Leads | - | 10 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 1 : $50.61000 Box | Box | Active | Hybrid | Bipolar | 5.3VDC | 1 A | 200 | 1.8° | ±5% | 38.2 / 270 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | -20°C ~ 50°C | 5.3 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : $73.00000 Box | Box | Active | Hybrid | Bipolar | 2.3VDC | 2.8 A | 200 | 1.8° | ±5% | 143.05 / 1010 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 0.83 Ohms | Flatted Shaft | |||
2 In Stock | 1 : $31.19000 Bulk | - | Bulk | Active | Hybrid Gear Motor | Bipolar | 2.32VDC | 2.8 A | 200 | 1.8° | - | 140 oz-in / 989 mNm | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | - | 1.016" (25.80mm) | 1.856" (47.14mm) | Connector | -20°C ~ 50°C | - | - | ||
0 In Stock Check Lead Time | 32 : $62.16031 Tray | - | Tray | Active | - | Bipolar | 24VDC | 840 mA | 400 | 0.9° | - | 62 / 438 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 7.6 Ohms | Round Shaft |