35L048B2U | ||
---|---|---|
DigiKey Part Number | 403-1007-ND | |
Manufacturer | ||
Manufacturer Product Number | 35L048B2U | |
Description | STEPPER MOTOR PM UNIPOLAR 12V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 190 mA 12VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Unipolar | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 190 mA | |
Steps per Revolution | 48 | |
Step Angle | 7.5° | |
Accuracy | ±15% | |
Torque - Holding (oz-in / mNm) | 3.5 / 25 | |
Size / Dimension | Round - 1.420" Dia (35.94mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.445" (11.30mm) | |
Mounting Hole Spacing | 1.650" (42.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 64 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 4gcm² | |
Approval Agency | - | |
Weight | 0.194 lb (88 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.13000 | ¥358.13 |
5 | ¥351.95200 | ¥1,759.76 |
10 | ¥345.77800 | ¥3,457.78 |
25 | ¥339.60760 | ¥8,490.19 |
50 | ¥333.43160 | ¥16,671.58 |
100 | ¥328.49320 | ¥32,849.32 |