Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥475.49000 Box | Box | Active | Hybrid | Bipolar | 3.8VDC | 670 mA | 200 | 1.8° | ±5% | 8.49 / 60 | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.905" (22.98mm) | Wire Leads | -20°C ~ 50°C | 5.6 Ohms | Flatted Shaft | |||
10 In Stock | 1 : ¥1,323.42000 Bulk | Bulk | Active | Hybrid | Bipolar | 3.8VDC | 670 mA | 200 | 1.8° | ±5% | 8.49 / 60 | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.906" (23.00mm) | Wire Leads | -20°C ~ 50°C | 5.6 Ohms | Flatted Shaft | |||
2 In Stock | 1 : ¥1,468.33000 Bulk | Bulk | Active | Hybrid | Bipolar | 6.2VDC | 670 mA | 200 | 1.8° | ±5% | 17 / 120 | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.906" (23.00mm) | Wire Leads | -20°C ~ 50°C | 9.2 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥629.04000 Box | Box | Active | Hybrid | Bipolar | 6.2VDC | 670 mA | 200 | 1.8° | ±5% | 17 / 120 | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.905" (22.98mm) | Wire Leads | -20°C ~ 50°C | 9.2 Ohms | Flatted Shaft |