Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 In Stock | 1 : ¥358.13000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 190 mA | 48 | 7.5° | ±15% | 3.5 / 25 | Round - 1.420" Dia (35.94mm) | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.650" (42.00mm) | Wire Leads | -20°C ~ 70°C | 64 Ohms | Round Shaft | |||
48 In Stock | 1 : ¥318.44000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 450 mA | 48 | 7.5° | ±15% | 4 / 28.25 | Round - 1.420" Dia (35.94mm) | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.650" (42.00mm) | Wire Leads | -20°C ~ 70°C | 11 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 1 : ¥318.44000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 5VDC | 450 mA | 48 | 7.5° | ±15% | 3.5 / 25 | Round - 1.420" Dia (35.94mm) | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.650" (42.00mm) | Wire Leads | -20°C ~ 70°C | 11 Ohms | Round Shaft |