NEMA17-13-04PD-AMT112S | ||
---|---|---|
DigiKey Part Number | 102-4717-ND | |
Manufacturer | ||
Manufacturer Product Number | NEMA17-13-04PD-AMT112S | |
Description | STEPPER MOTOR W/ INCREMENTAL ENC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Frame Size 17 200 Step 1.3 A 24 ~ 48VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | NEMA17-13-04PD-AMT112S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 48VDC | |
Current Rating (Amps) | 1.3 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±0.2% | |
Torque - Holding (oz-in / mNm) | 42 / 296.59 | |
Size / Dimension | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | |
NEMA Frame Size | 17 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 2.5 Ohms | |
Features | Integrated Encoder, Flatted Shaft | |
Rotor Inertia | 0.79gcm² | |
Approval Agency | CE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NEMA17-AMT112S Series Datasheet |
Video File | CUI Devices Stepper Servo Motors | Digi-Key Daily |
Environmental Information | |
Design Resources | AMT Viewpoint™ GUI Download |
Featured Product | |
CAD Models | NEMA17-13-04PD-AMT112S Models |
HTML Datasheet | NEMA17-AMT112S Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8501.20.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥888.70000 | ¥888.70 |
10 | ¥856.99500 | ¥8,569.95 |
50 | ¥809.37960 | ¥40,468.98 |
100 | ¥793.51030 | ¥79,351.03 |
Attribute | Description |
---|---|
Other Names | 102-4717 |
Standard Package | 10 |