Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥888.99000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 1.3 A | 200 | 1.8° | ±0.2% | 42 / 296.59 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 2.5 Ohms | Integrated Encoder, Flatted Shaft | |||
7 In Stock | 1 : ¥941.61000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 1.4 A | 200 | 1.8° | ±0.2% | 63 / 444.88 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 2.7 Ohms | Integrated Encoder, Flatted Shaft | |||
10 In Stock | 1 : ¥994.24000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 1.1 A | 200 | 1.8° | ±0.2% | 83 / 586.11 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 5.2 Ohms | Integrated Encoder, Flatted Shaft | |||
14 In Stock | 1 : ¥1,046.86000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 2 A | 200 | 1.8° | ±0.2% | 110 / 776.77 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 2 Ohms | Integrated Encoder, Flatted Shaft | |||
7 In Stock | 1 : ¥950.27000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 670 mA | 200 | 1.8° | ±0.2% | 42 / 296.59 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 9.9 Ohms | Integrated Encoder, Flatted Shaft | |||
12 In Stock | 1 : ¥994.24000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 2.1 A | 200 | 1.8° | ±0.2% | 83 / 586.11 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 1.3 Ohms | Integrated Encoder, Flatted Shaft | |||
1 In Stock | 1 : ¥1,006.52000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 700 mA | 200 | 1.8° | ±0.2% | 63 / 444.88 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 10.8 Ohms | Integrated Encoder, Flatted Shaft |