Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
431 In Stock | 1 : ¥231.75000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 830mA | 10W | 3 kV | ITE (Commercial) | 78% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | - | |||
430 In Stock | 1 : ¥231.75000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | ITE (Commercial) | 80% | -25°C ~ 71°C (With Derating) | Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | - | |||
227 In Stock | 1 : ¥231.75000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 1.5A | 10W | 3 kV | ITE (Commercial) | 74% | -25°C ~ 71°C (With Derating) | Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | - | |||
2,739 In Stock 220 Factory | 1 : ¥368.93000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 24V | - | - | - | - | - | 1.25A | 30W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.54" L x 0.83" W x 2.95" H (90.0mm x 21.0mm x 75.0mm) | CE, cULus, cURus | - | |||
1,299 In Stock 240 Factory | 1 : ¥368.93000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 12V | - | - | - | - | - | 2.5A | 30W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.54" L x 0.83" W x 2.95" H (90.0mm x 21.0mm x 75.0mm) | CE, cULus, cURus | - | |||
535 In Stock | 1 : ¥373.53000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.3A | 30W | 3 kV | ITE (Commercial) | 83% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | - | |||
523 In Stock 40 Factory | 1 : ¥374.18000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 5V | - | - | - | - | - | 6A | 30W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.54" L x 1.18" W x 2.95" H (90.0mm x 30.0mm x 75.0mm) | CE, cULus, cURus | - | |||
188 In Stock 560 Factory | 1 : ¥390.11000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | Hazardous Locations, ITE (Commercial) | 90% | -20°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.13" W x 3.58" H (55.6mm x 54.0mm x 90.9mm) | CE | - | |||
714 In Stock 200 Factory | 1 : ¥403.82000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 24V | - | - | - | - | - | 2.1A | 50W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.54" L x 1.18" W x 2.95" H (90.0mm x 30.0mm x 75.0mm) | CE, cULus, cURus | - | |||
171 In Stock | 1 : ¥410.88000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 2.1A | 30W | 3 kV | ITE (Commercial) | 82% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | - | |||
128 In Stock | 1 : ¥410.88000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 2A | 30W | 3 kV | ITE (Commercial) | 83% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | - | |||
933 In Stock | 1 : ¥495.02000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | ITE (Commercial) | 86% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm) | CE | - | |||
744 In Stock | 1 : ¥495.02000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 4.5A | 60W | 3 kV | ITE (Commercial) | 84% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm) | CE | - | |||
2,532 In Stock | 1 : ¥500.85000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 304 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.25A | 30W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.76" H (55.6mm x 53.1mm x 95.5mm) | CE | - | |||
175 In Stock | 1 : ¥505.61000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 5A | 25W | 3 kV | ITE (Commercial) | 78% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | - | |||
30 In Stock | 1 : ¥517.35000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 24V | - | - | - | - | - | 4.2A | 100W | 3 kV | Hazardous Locations, ITE (Commercial) | 90% | -20°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.83" W x 3.58" H (55.6mm x 72.0mm x 90.9mm) | CE | - | |||
310 In Stock | 1 : ¥568.91000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.1A | 50W | 3 kV | ITE (Commercial) | 86% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | - | |||
253 In Stock | 1 : ¥568.91000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 15V | - | - | - | - | - | 3.4A | 50W | 3 kV | ITE (Commercial) | 85% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | - | |||
459 In Stock | 1 : ¥582.95000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 24V | - | - | - | - | - | 4.2A | 100W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 91% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.77" W x 2.95" H (100.0mm x 45.0mm x 75.0mm) | CE, cULus, cURus | - | |||
1,022 In Stock | 1 : ¥647.06000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 4.20A | 100W | 3 kV | ITE (Commercial) | 85% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm) | CE | - | |||
143 In Stock | 1 : ¥647.06000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 6A | 100W | 3 kV | ITE (Commercial) | 82% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm) | CE | - | |||
1,144 In Stock | 1 : ¥766.10000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 86% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm) | CE | - | |||
100 In Stock | 1 : ¥811.17000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 4.2A | 100W | 3 kV | ITE (Commercial) | 87% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 3.81" L x 2.86" W x 2.95" H (96.8mm x 72.6mm x 74.9mm) | CE | - | |||
354 In Stock | 1 : ¥842.69000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 2.5A | 120W | 3 kV | ITE (Commercial) | 87% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm) | CE | - | |||
349 In Stock | 1 : ¥842.69000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 10A | 120W | 3 kV | ITE (Commercial) | 84% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm) | CE | - |