Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147 In Stock | 1 : ¥500.72000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 5V | - | - | - | - | - | 5A | 25W | 3 kV | ITE (Commercial) | 78% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | |||
312 In Stock | 1 : ¥563.40000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 24V | - | - | - | - | - | 2.1A | 50W | 3 kV | ITE (Commercial) | 86% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | |||
253 In Stock | 1 : ¥563.40000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 15V | - | - | - | - | - | 3.4A | 50W | 3 kV | ITE (Commercial) | 85% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | |||
194 In Stock 1,282 Factory | 1 : ¥500.72000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 24V | - | - | - | - | - | 1.3A | 30W | 3 kV | ITE (Commercial) | 84% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | |||
584 In Stock | 1 : ¥563.40000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 48V | - | - | - | - | - | 1.05A | 50W | 3 kV | ITE (Commercial) | 87% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | |||
25 In Stock 146 Factory | 1 : ¥500.72000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 12V | - | - | - | - | - | 2.5A | 30W | 3 kV | ITE (Commercial) | 83% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥803.31000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 24V | - | - | - | - | - | 4.2A | 100W | 3 kV | ITE (Commercial) | 87% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 3.81" L x 2.86" W x 2.95" H (96.8mm x 72.6mm x 74.9mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥417.30000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 24V | - | - | - | - | - | 630mA | 15W | 3 kV | ITE (Commercial) | 81% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.81" L x 0.90" W x 2.95" H (96.8mm x 22.9mm x 74.9mm) | CE |