


DPP30-24 | |
|---|---|
DigiKey Part Number | 285-1216-ND |
Manufacturer | |
Manufacturer Product Number | DPP30-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 30W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1.3A |
Datasheet | Datasheet |
EDA/CAD Models | DPP30-24 Models |
Category | Power (Watts) 30W |
Manufacturer TDK-Lambda | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 84% |
Part Status Not For New Designs | Operating Temperature -10°C ~ 71°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing, Universal Input |
Number of Outputs 1 | Size / Dimension 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) |
AC Voltage - Input 85 ~ 132 VAC, 176 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 1.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRB30-24-1 | TDK-Lambda | 1,090 | 285-DRB30-24-1-ND | ¥408.95000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥709.48000 | ¥709.48 |
| 10 | ¥623.56600 | ¥6,235.66 |
| 25 | ¥592.35320 | ¥14,808.83 |
| 50 | ¥569.77960 | ¥28,488.98 |
| 100 | ¥553.09820 | ¥55,309.82 |










