DPP50-24 | ||
---|---|---|
DigiKey Part Number | 285-1219-ND | |
Manufacturer | ||
Manufacturer Product Number | DPP50-24 | |
Description | AC/DC DIN RAIL SUPPLY 24V 50W | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DPP50-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 176 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Size / Dimension | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.91000 | ¥568.91 |
10 | ¥537.30200 | ¥5,373.02 |
25 | ¥511.11720 | ¥12,777.93 |
50 | ¥464.15820 | ¥23,207.91 |