AC or DC DIN Rail Power Supply 1 Output 12V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 12V 2.5A
TDK-Lambda DRB Series

DRB30-12-1

DigiKey Part Number
285-DRB30-12-1-ND
Manufacturer
Manufacturer Product Number
DRB30-12-1
Description
AC/DC DIN RAIL SUPPLY 12V 30W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
DRB30-12-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Manufacturer
TDK-Lambda
Power (Watts)
30W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
88%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.54" L x 0.83" W x 2.95" H (90.0mm x 21.0mm x 75.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE, cULus, cURus
DC Voltage - Input (Max)
373V
Base Product Number
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 943
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥408.95000¥408.95
10¥381.43700¥3,814.37
25¥370.99520¥9,274.88
50¥363.28780¥18,164.39
100¥355.74050¥35,574.05