LED Panel Indicator Green 2.2V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5100H5

DigiKey Part Number
L10005-ND
Manufacturer
Manufacturer Product Number
5100H5
Description
LED PNL IND GREEN WIRE LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 2.2V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
5100H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.2V
Manufacturer
Visual Communications Company - VCC
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
30mcd
Lamp Color
Green
Wavelength - Peak
562nm
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Leads - 6" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP1533AA/GD-W152Kingbright381WP1533AA/GD-W152-ND¥26.22000Similar
In-Stock: 12,354
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.68000¥19.68
10¥14.20800¥142.08
100¥10.92800¥1,092.80
500¥9.48436¥4,742.18
1,000¥9.01363¥9,013.63
2,000¥8.61502¥17,230.04
5,000¥8.27413¥41,370.65
Manufacturers Standard Package