Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
455 In Stock | 1 : ¥229.51000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 830mA | 10W | 3 kV | ITE (Commercial) | 78% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | |||
434 In Stock | 1 : ¥229.51000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | ITE (Commercial) | 80% | -25°C ~ 71°C (With Derating) | Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | |||
286 In Stock | 1 : ¥229.51000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 1.5A | 10W | 3 kV | ITE (Commercial) | 74% | -25°C ~ 71°C (With Derating) | Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | |||
481 In Stock | 1 : ¥406.90000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.3A | 30W | 3 kV | ITE (Commercial) | 83% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | |||
174 In Stock | 1 : ¥406.90000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 2.1A | 30W | 3 kV | ITE (Commercial) | 82% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | |||
128 In Stock | 1 : ¥406.90000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 2A | 30W | 3 kV | ITE (Commercial) | 83% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | |||
936 In Stock | 1 : ¥490.23000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | ITE (Commercial) | 86% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm) | CE | |||
754 In Stock | 1 : ¥490.23000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 4.5A | 60W | 3 kV | ITE (Commercial) | 84% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm) | CE | |||
1,731 In Stock | 1 : ¥545.59000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 304 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.25A | 30W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.76" H (55.6mm x 53.1mm x 95.5mm) | CE | |||
1,048 In Stock | 1 : ¥640.79000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 4.20A | 100W | 3 kV | ITE (Commercial) | 85% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm) | CE | |||
147 In Stock | 1 : ¥640.79000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 6A | 100W | 3 kV | ITE (Commercial) | 82% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm) | CE | |||
306 In Stock | 1 : ¥252.43000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 670mA | 10W | 3 kV | ITE (Commercial) | 78% | -25°C ~ 71°C (With Derating) | Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | |||
103 In Stock | 1 : ¥406.90000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 3A | 15W | 3 kV | ITE (Commercial) | 74% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | |||
127 In Stock | 1 : ¥640.79000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 3.8A | 100W | 3 kV | ITE (Commercial) | 89% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm) | CE | |||
75 In Stock 188 Factory | 1 : ¥490.23000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 4A | 60W | 3 kV | ITE (Commercial) | 85% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm) | CE | |||
47 In Stock | 1 : ¥640.79000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 5A | 100W | 3 kV | ITE (Commercial) | 85% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm) | CE | |||
1 In Stock | 1 : ¥490.23000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 7A | 60W | 3 kV | ITE (Commercial) | 80% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm) | CE |