High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,291 In Stock | 1 : ¥51.30000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Diode, Magnetic Shield | Through Hole | PC Pin | -20°C ~ 85°C | |||
8,208 In Stock | 1 : ¥63.81000 Tube | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Sealed - Hermetically | Surface Mount | J Lead | -20°C ~ 85°C | |||
9,874 In Stock | 1 : ¥64.35000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | - | Through Hole | PC Pin | -20°C ~ 85°C | |||
4,156 In Stock | 1 : ¥66.94000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Diode | Through Hole | PC Pin | -20°C ~ 85°C | |||
1,132 In Stock | 1 : ¥70.16000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Magnetic Shield | Through Hole | PC Pin | -20°C ~ 85°C | |||
9,431 In Stock | 1 : ¥70.78000 Tube | Tube | Active | Non Latching | 25 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.2 ms | - | Surface Mount | J Lead | -20°C ~ 85°C | |||
26,633 In Stock | 1 : ¥78.83000 Tube | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
26,952 In Stock | 1 : ¥79.54000 Tube | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 85°C | |||
13,697 In Stock | 1 : ¥81.86000 Cut Tape (CT) 1,000 : ¥47.76854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
1,690 In Stock | 1 : ¥87.94000 Cut Tape (CT) 1,000 : ¥51.30695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 31.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
17,310 In Stock | 1 : ¥100.28000 Cut Tape (CT) 1,000 : ¥58.51014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 50 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 2.5 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 125°C | |||
1,694 In Stock | 1 : ¥100.72000 Bulk | Bulk | Active | Non Latching | 14.5 mA | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 9 VDC | 1 VDC | 0.4 ms | 0.2 ms | - | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
10,189 In Stock | 1 : ¥104.48000 Cut Tape (CT) 400 : ¥81.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 28 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | 5 ms | 4 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
4,750 In Stock | 1 : ¥107.42000 Cut Tape (CT) 1,000 : ¥62.99545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 170VAC, 170VDC - Max | 3.75 VDC | 0.75 VDC | 0.1 ms | 0.02 ms | - | Surface Mount | BGA | -40°C ~ 125°C | |||
2,463 In Stock | 1 : ¥112.07000 Tube | Tube | Active | Non Latching | 47.1 mA | 3.3VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
6,267 In Stock 3,000 Factory | 1 : ¥120.29000 Tray | Tray | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
2,557 In Stock | 1 : ¥133.61000 Cut Tape (CT) 400 : ¥92.06195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 46.7 mA | 3VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 2.25 VDC | 0.3 VDC | 5 ms | 4 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
13,479 In Stock 900 Factory | 1 : ¥137.01000 Tray | Tray | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
13,037 In Stock | 1 : ¥137.01000 Cut Tape (CT) 300 : ¥120.62967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
1,264 In Stock | 1 : ¥141.39000 Tube | Tube | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
118 In Stock | 1 : ¥141.39000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
7,022 In Stock 6,600 Factory | 1 : ¥143.98000 Tray | Tray | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
5,799 In Stock 1,800 Factory | 1 : ¥143.98000 Cut Tape (CT) 300 : ¥126.73823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
3,530 In Stock | 1 : ¥146.84000 Tray | Tray | Active | Non Latching | 9.1 mA | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 9.6 VDC | 1.2 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
953 In Stock | 1 : ¥148.63000 Cut Tape (CT) 400 : ¥102.41523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 28 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | 5 ms | 4 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C |