9202-05-20 | |
---|---|
DigiKey Part Number | 306-1070-ND |
Manufacturer | |
Manufacturer Product Number | 9202-05-20 |
Description | RELAY RF SPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.4 ms | |
Release Time | 0.1 ms | |
Features | Sealed - Hermetically | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 150 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.81000 | ¥63.81 |
10 | ¥59.82600 | ¥598.26 |
25 | ¥53.17280 | ¥1,329.32 |
50 | ¥50.51660 | ¥2,525.83 |
100 | ¥47.85680 | ¥4,785.68 |
300 | ¥46.80850 | ¥14,042.55 |