215605-1 | ||
---|---|---|
DigiKey Part Number | A102050-ND | |
Manufacturer | ||
Manufacturer Product Number | 215605-1 | |
Description | CONN DIN PLUG 96POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 215605-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 49.3µin (1.25µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.52000 | ¥103.52 |
10 | ¥93.57800 | ¥935.78 |
26 | ¥91.10154 | ¥2,368.64 |
52 | ¥87.63635 | ¥4,557.09 |
104 | ¥81.19990 | ¥8,444.79 |
442 | ¥80.70439 | ¥35,671.34 |
962 | ¥77.73373 | ¥74,779.85 |