



5535089-5 | |
|---|---|
DigiKey Part Number | 5535089-5-ND |
Manufacturer | |
Manufacturer Product Number | 5535089-5 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5535089-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.50000 | ¥43.50 |
| 10 | ¥36.93100 | ¥369.31 |
| 30 | ¥34.17767 | ¥1,025.33 |
| 60 | ¥32.54450 | ¥1,952.67 |
| 120 | ¥30.99050 | ¥3,718.86 |
| 270 | ¥29.26715 | ¥7,902.13 |
| 510 | ¥27.98351 | ¥14,271.59 |
| 1,020 | ¥26.64889 | ¥27,181.87 |
| 2,520 | ¥25.38165 | ¥63,961.76 |

















