5535032-4 | ||
---|---|---|
DigiKey Part Number | A123854-ND | |
Manufacturer | ||
Manufacturer Product Number | 5535032-4 | |
Description | CONN DIN RCPT 96POS PCB GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5535032-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.15000 | ¥47.15 |
10 | ¥41.29100 | ¥412.91 |
25 | ¥40.20680 | ¥1,005.17 |
50 | ¥39.34200 | ¥1,967.10 |
100 | ¥36.96480 | ¥3,696.48 |
250 | ¥36.74852 | ¥9,187.13 |
500 | ¥34.37070 | ¥17,185.35 |
1,000 | ¥30.69584 | ¥30,695.84 |
2,500 | ¥28.53418 | ¥71,335.45 |