1462051-2 | ||
---|---|---|
DigiKey Part Number | PB2547TR-ND - Tape & Reel (TR) PB2547CT-ND - Cut Tape (CT) PB2547DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1462051-2 | |
Description | RELAY RF SPDT 2A 5V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1462051-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 28 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 5 ms | |
Release Time | 4 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.26000 | ¥147.26 |
10 | ¥130.93500 | ¥1,309.35 |
25 | ¥124.39280 | ¥3,109.82 |
50 | ¥117.84500 | ¥5,892.25 |
100 | ¥111.29730 | ¥11,129.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥101.47723 | ¥40,590.89 |
800 | ¥94.93036 | ¥75,944.29 |