High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9814-05-20

DigiKey Part Number
306-1161-5-ND
Manufacturer
Manufacturer Product Number
9814-05-20
Description
RELAY RF SPST-NO 250MA 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
3.8 VDC
Manufacturer
Coto Technology
Must Release Voltage
0.4 VDC
Series
Operate Time
0.25 ms
Packaging
Tube
Release Time
0.05 ms
Part Status
Active
Features
Magnetic Shield
Coil Type
Non Latching
Mounting Type
Surface Mount
Coil Current
33.3 mA
Termination Style
J Lead
Coil Voltage
5VDC
Operating Temperature
-20°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Coil Resistance
150 Ohms
Contact Rating (Current)
250 mA
Base Product Number
Switching Voltage
100VAC, 100VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,946
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.09000¥100.09
10¥89.15200¥891.52
25¥85.14160¥2,128.54
98¥79.47847¥7,788.89
196¥76.74781¥15,042.57
294¥75.19384¥22,106.99
588¥72.60820¥42,693.62
1,078¥70.41920¥75,911.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.