



G6K-2F-RF-T DC12 | |
|---|---|
DigiKey Part Number | Z5229-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF-T DC12 |
Description | RELAY RF DPDT 1A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 12VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF-T DC12 Models |
Category | Must Operate Voltage 9.6 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Must Release Voltage 1.2 VDC |
Series | Operate Time 3 ms |
Packaging Tray | Release Time 3 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 9.1 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 12VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Coil Power 100mW |
Contact Rating (Current) 1 A | Coil Resistance 1.31 kOhms |
Switching Voltage 125VAC, 60VDC - Max | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥237.43000 | ¥237.43 |
| 10 | ¥211.44800 | ¥2,114.48 |
| 25 | ¥201.90800 | ¥5,047.70 |
| 50 | ¥194.97680 | ¥9,748.84 |
| 100 | ¥188.27570 | ¥18,827.57 |
| 300 | ¥178.11627 | ¥53,434.88 |





