CRF05-1AS

DigiKey Part Number
374-1042-2-ND - Tape & Reel (TR)
374-1042-1-ND - Cut Tape (CT)
374-1042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF05-1AS
Description
RELAY RF SPST-NO 500MA 5V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CRF05-1AS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
33.3 mA
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
170VAC, 170VDC - Max
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.75 VDC
Operate Time
0.1 ms
Release Time
0.02 ms
Features
-
Mounting Type
Surface Mount
Termination Style
BGA
Operating Temperature
-40°C ~ 125°C
Contact Material
-
Coil Power
167mW
Coil Resistance
150 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.44000¥106.44
10¥101.61500¥1,016.15
25¥92.41760¥2,310.44
100¥79.83790¥7,983.79
250¥72.57972¥18,144.93
500¥67.25712¥33,628.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥62.41848¥62,418.48
Manufacturers Standard Package