



9814-05-00TR | |
|---|---|
DigiKey Part Number | 306-1386-2-ND - Tape & Reel (TR) 306-1386-1-ND - Cut Tape (CT) 306-1386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9814-05-00TR |
Description | RELAY RF SPST-NO 250MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9814-05-00TR Models |
Category | Must Operate Voltage 3.8 VDC |
Manufacturer Coto Technology | Must Release Voltage 0.4 VDC |
Series | Operate Time 0.25 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Time 0.05 ms |
Part Status Active | Features Magnetic Shield |
Coil Type Non Latching | Mounting Type Surface Mount |
Coil Current 33.3 mA | Termination Style Gull Wing |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Coil Resistance 150 Ohms |
Contact Rating (Current) 250 mA | Base Product Number |
Switching Voltage 100VAC, 100VDC - Max |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.48000 | ¥116.48 |
| 10 | ¥103.73700 | ¥1,037.37 |
| 25 | ¥99.05800 | ¥2,476.45 |
| 50 | ¥95.65940 | ¥4,782.97 |
| 100 | ¥92.37550 | ¥9,237.55 |
| 250 | ¥88.20272 | ¥22,050.68 |
| 500 | ¥85.17022 | ¥42,585.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥81.42560 | ¥81,425.60 |







