9913-05-20 | ||
---|---|---|
DigiKey Part Number | 306-1390-ND | |
Manufacturer | ||
Manufacturer Product Number | 9913-05-20 | |
Description | RELAY REED SPST-NO 250MA 5V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 9913-05-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | J Lead | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.25 ms | |
Release Time | 0.05 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.90000 | ¥89.90 |
10 | ¥84.27900 | ¥842.79 |
25 | ¥74.91560 | ¥1,872.89 |
50 | ¥71.16780 | ¥3,558.39 |
125 | ¥67.42280 | ¥8,427.85 |
250 | ¥59.93120 | ¥14,982.80 |
500 | ¥56.18540 | ¥28,092.70 |
1,000 | ¥52.43979 | ¥52,439.79 |