9913-05-20TR | ||
---|---|---|
DigiKey Part Number | 306-1415-2-ND - Tape & Reel (TR) 306-1415-1-ND - Cut Tape (CT) 306-1415-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9913-05-20TR | |
Description | RELAY REED SPST-NO 250MA 5V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 9913-05-20TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | J Lead | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.25 ms | |
Release Time | 0.05 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.49000 | ¥92.49 |
10 | ¥86.71900 | ¥867.19 |
25 | ¥77.08200 | ¥1,927.05 |
50 | ¥73.22680 | ¥3,661.34 |
100 | ¥69.37250 | ¥6,937.25 |
250 | ¥61.66412 | ¥15,416.03 |
500 | ¥57.81004 | ¥28,905.02 |
1,000 | ¥53.95612 | ¥53,956.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥53.95612 | ¥107,912.24 |