9401-05-00 | ||
---|---|---|
DigiKey Part Number | 306-1071-ND | |
Manufacturer | ||
Manufacturer Product Number | 9401-05-00 | |
Description | RELAY REED SPST 500MA 5V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 9401-05-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.4 ms | |
Release Time | 0.2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.97000 | ¥69.97 |
10 | ¥65.59300 | ¥655.93 |
25 | ¥58.30840 | ¥1,457.71 |
50 | ¥55.39140 | ¥2,769.57 |
100 | ¥52.47550 | ¥5,247.55 |
300 | ¥46.64513 | ¥13,993.54 |
500 | ¥43.72982 | ¥21,864.91 |
1,000 | ¥40.81458 | ¥40,814.58 |