


CRR05-1A | |
|---|---|
DigiKey Part Number | 374-1039-2-ND - Tape & Reel (TR) 374-1039-1-ND - Cut Tape (CT) 374-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRR05-1A |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount |
Datasheet | Datasheet |
Category | Coil Current 33.3 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.75 VDC |
Mounting Type Surface Mount | Operate Time 0.6 ms |
Coil Voltage 5VDC | Release Time 0.05 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 125°C |
Contact Rating (Current) 500 mA | Coil Resistance 150 Ohms |
Switching Voltage 170VAC, 170VDC - Max |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.76000 | ¥62.76 |
| 10 | ¥55.92800 | ¥559.28 |
| 25 | ¥53.40920 | ¥1,335.23 |
| 50 | ¥51.57920 | ¥2,578.96 |
| 100 | ¥49.80920 | ¥4,980.92 |
| 250 | ¥47.56144 | ¥11,890.36 |
| 500 | ¥45.92738 | ¥22,963.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥44.34837 | ¥44,348.37 |
| 2,000 | ¥42.82268 | ¥85,645.36 |









