3570-1517-053 | ||
---|---|---|
DigiKey Part Number | 1835-1075-ND | |
Manufacturer | ||
Manufacturer Product Number | 3570-1517-053 | |
Description | RELAY REED SIP SPST .5A 5V W/DIO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 170VDC - Max | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.2 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.09000 | ¥75.09 |
10 | ¥70.43500 | ¥704.35 |
25 | ¥62.60720 | ¥1,565.18 |
55 | ¥59.47727 | ¥3,271.25 |
110 | ¥56.34645 | ¥6,198.11 |
275 | ¥50.08575 | ¥13,773.58 |
550 | ¥46.95547 | ¥25,825.51 |
1,045 | ¥43.82500 | ¥45,797.12 |