9117-05-10 | ||
---|---|---|
DigiKey Part Number | 306-1181-ND | |
Manufacturer | ||
Manufacturer Product Number | 9117-05-10 | |
Description | RELAY REED SPST 250MA 5V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 9117-05-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 0.2 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.35000 | ¥153.35 |
10 | ¥136.28900 | ¥1,362.89 |
25 | ¥129.47440 | ¥3,236.86 |
58 | ¥122.66000 | ¥7,114.28 |
116 | ¥115.84603 | ¥13,438.14 |
290 | ¥105.62414 | ¥30,631.00 |
522 | ¥98.80973 | ¥51,578.68 |