Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

UMS05-1A80-75D

DigiKey Part Number
374-1252-ND
Manufacturer
Manufacturer Product Number
UMS05-1A80-75D
Description
RELAY REED SPST 500MA 5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
12.5 mA
Manufacturer
Standex-Meder Electronics
Coil Type
Non Latching
Series
Features
Diode
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Must Operate Voltage
3.75 VDC
Mounting Type
Through Hole
Must Release Voltage
0.5 VDC
Coil Voltage
5VDC
Operate Time
0.2 ms
Contact Form
SPST-NO (1 Form A)
Release Time
0.1 ms
Contact Rating (Current)
500 mA
Operating Temperature
-20°C ~ 85°C
Switching Voltage
170VAC, 170VDC - Max
Coil Resistance
400 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,959
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.08000¥64.08
10¥53.32400¥533.24
75¥45.10787¥3,383.09
150¥42.68547¥6,402.82
300¥40.48953¥12,146.86
525¥38.88177¥20,412.93
1,050¥37.09055¥38,945.08
2,550¥35.10367¥89,514.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.