



CRF05-1A | |
|---|---|
DigiKey Part Number | 374-1041-2-ND - Tape & Reel (TR) 374-1041-1-ND - Cut Tape (CT) 374-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF05-1A |
Description | RELAY RF SPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CRF05-1A Models |
Category | Switching Voltage 170VAC, 170VDC - Max |
Manufacturer Standex-Meder Electronics | Must Operate Voltage 3.75 VDC |
Series | Must Release Voltage 0.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 0.1 ms |
Part Status Active | Release Time 0.02 ms |
Coil Type Non Latching | Mounting Type Surface Mount |
Coil Current 33.3 mA | Termination Style SMD (SMT) Tab |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Coil Power 167mW |
Contact Rating (Current) 500 mA | Coil Resistance 150 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.45000 | ¥94.45 |
| 10 | ¥78.33700 | ¥783.37 |
| 25 | ¥72.56800 | ¥1,814.20 |
| 100 | ¥64.88840 | ¥6,488.84 |
| 250 | ¥60.56244 | ¥15,140.61 |
| 500 | ¥59.58566 | ¥29,792.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥55.14443 | ¥55,144.43 |









