1462050-2 | ||
---|---|---|
DigiKey Part Number | PB1103TR-ND - Tape & Reel (TR) PB1103CT-ND - Cut Tape (CT) PB1103DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1462050-2 | |
Description | RELAY RF SPDT 2A 5V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1462050-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 28 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 5 ms | |
Release Time | 4 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HF3 Relay Datasheet |
Video File | TE Connectivity Relay Products | Digi-Key Daily How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Featured Product | Relay Products |
PCN Design/Specification | |
HTML Datasheet | HF3 Relay Datasheet |
EDA Models | 1462050-2 Models |
3D Drawings | 1462050-2.pdf |
Product Drawings | HF3 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.45000 | ¥103.45 |
10 | ¥91.97900 | ¥919.79 |
25 | ¥87.38440 | ¥2,184.61 |
50 | ¥82.78440 | ¥4,139.22 |
100 | ¥80.97040 | ¥8,097.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥80.97038 | ¥32,388.15 |
Attribute | Description |
---|---|
Other Names | PB1103CT PB1103TR 2266-1462050-2TR PB1103DKR HF303 |
Standard Package | 400 |