Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Hall Effect and Reed Sensors in Industrial Robotics Applications
Hall Effect and Reed Sensors in Agriculture Applications

MHV05-1A

DigiKey Part Number
374-MHV05-1ATR-ND - Tape & Reel (TR)
374-MHV05-1ACT-ND - Cut Tape (CT)
374-MHV05-1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHV05-1A
Description
MINIATURE HIGH VOLTAGE REED RELA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
700 mA
Manufacturer
Standex-Meder Electronics
Switching Voltage
1000VDC - Max
Series
Coil Current
35.7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Coil Type
Non Latching
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Coil Voltage
5VDC
Coil Resistance
140 Ohms
Contact Form
SPST-NO (1 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.35000¥71.35
10¥63.53800¥635.38
25¥60.67520¥1,516.88
50¥58.59460¥2,929.73
100¥56.58380¥5,658.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥53.53473¥16,060.42
600¥51.69493¥31,016.96
900¥50.64744¥45,582.70
1,500¥49.35752¥74,036.28
Manufacturers Standard Package