
MRE12-1A85-HC | |
|---|---|
DigiKey Part Number | 374-MRE12-1A85-HC-ND |
Manufacturer | |
Manufacturer Product Number | MRE12-1A85-HC |
Description | HIGH VOLTAGE REED RELAY, FORM 1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Standex-Meder Electronics | Features Magnetic Shield |
Series | Termination Style PC Pin |
Packaging Tube | Seal Rating Sealed - Fully |
Part Status Active | Must Operate Voltage 8.5 VDC |
Mounting Type Through Hole | Must Release Voltage 1.2 VDC |
Coil Voltage 12VDC | Operate Time 1.5 ms |
Contact Form SPST-NO (1 Form A) | Release Time 600 µs |
Contact Rating (Current) 1 A | Operating Temperature -20°C ~ 70°C |
Switching Voltage 1000VAC, 1000VDC - Max | Contact Material Rhodium (Rh) |
Coil Current 30 mA | Coil Resistance 400 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.83000 | ¥140.83 |
| 16 | ¥122.49750 | ¥1,959.96 |
| 32 | ¥118.29781 | ¥3,785.53 |
| 64 | ¥114.23688 | ¥7,311.16 |
| 112 | ¥111.05848 | ¥12,438.55 |
| 256 | ¥106.52070 | ¥27,269.30 |
| 512 | ¥102.85719 | ¥52,662.88 |





