9852-05-00TR | ||
---|---|---|
DigiKey Part Number | 306-1379-2-ND - Tape & Reel (TR) 306-1379-1-ND - Cut Tape (CT) 306-1379-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9852-05-00TR | |
Description | RELAY RF SPDT 100MA 5V | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 9852-05-00TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 45.5 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 100 mA | |
Switching Voltage | 30VAC, 30VDC - Max | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Features | Magnetic Shield | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 110 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.13000 | ¥450.13 |
10 | ¥426.46400 | ¥4,264.64 |
25 | ¥402.77520 | ¥10,069.38 |
50 | ¥379.08280 | ¥18,954.14 |
100 | ¥355.39060 | ¥35,539.06 |
250 | ¥331.69764 | ¥82,924.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥315.11255 | ¥315,112.55 |