PBSS3515VS,115 | |
---|---|
DigiKey Part Number | 1727-5741-2-ND - Tape & Reel (TR) 1727-5741-1-ND - Cut Tape (CT) 1727-5741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS3515VS,115 |
Description | TRANS 2PNP 15V 0.5A SOT666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 15V 500mA 280MHz 200mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS3515VS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 2V | |
Power - Max | 200mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.86500 | ¥28.65 |
100 | ¥1.71900 | ¥171.90 |
500 | ¥1.59196 | ¥795.98 |
1,000 | ¥1.08257 | ¥1,082.57 |
2,000 | ¥0.99658 | ¥1,993.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.99657 | ¥3,986.28 |
8,000 | ¥0.95518 | ¥7,641.44 |
12,000 | ¥0.85966 | ¥10,315.92 |
28,000 | ¥0.84692 | ¥23,713.76 |
100,000 | ¥0.78810 | ¥78,810.00 |